Reference Only
A6T-8101
DIP Switches / SIP Switches DIP SWITCH.
Datasheet
A6T-8101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Switch Type | DIP | |
| Actuator | Flatted | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Current Rating | 25 mA | |
| Voltage Rating DC | 24 VDC | |
| Series | A6T | |
| Actuator Style | Flatted | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Terminal Pitch | 2.54 mm | |
| Part # Aliases | A6T8101VNMBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.77 | $60.94 | |
| $2.43 | $267.30 | |
| $2.30 | $607.20 | |
| $2.22 | $1,123.32 | |
| $2.12 | $2,145.44 | |
| $2.04 | $5,116.32 | |
| $1.95 | $9,781.20 |
Need more?