A6S-8102 Omron Electronics

A6S-8102

Obsolete
DIP Switches / SIP Switches 8 POS FLAT TOP ACT

Manufacturer:

Mfr Part:
A6S-8102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeLow Profile
ActuatorSlide
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6S
Actuator StyleSlide
Contact PlatingGold
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm
Part # AliasesA6S8102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?