Reference Only

A6RS-101RF

DIP Switches / SIP Switches Rotary 10 pos top-act. flat.

Manufacturer:

Mfr Part:
A6RS-101RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorFlatted
Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6RS
Actuator StyleFlatted
Life5000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch2.54 mm
Part # AliasesA6RS101RFBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$208.32
$4.13$396.48
$3.72$1,071.36
$3.69$1,948.32
$3.61$3,638.88
$3.49$8,878.56
Need more?