Reference Only

A6KSV-104RS

DIP Switches / SIP Switches SMT 5x2 Terminal 10P Side, Ext Shaft, Wht.

Manufacturer:

Mfr Part:
A6KSV-104RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorShaft
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6K/A6KS
Actuator StyleShaft
Life20000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6KSV104RSBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.25$519.75
$7.80$780.00
$7.41$1,867.32
$7.06$3,558.24
$6.75$6,804.00
Need more?