Reference Only

A6KSV-104RF

DIP Switches / SIP Switches SMT Rotary DIP.

Manufacturer:

Mfr Part:
A6KSV-104RF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorFlatted
Pitch1.27 mm
Contact FormSPST
Termination StyleSolder Pin
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6K/A6KS
Actuator StyleFlatted
Contact PlatingGold
Life20000 Cycle
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Terminal Pitch1.27 mm
Part # AliasesA6KSV104RFBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 63 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.87$495.81
$7.17$717.00
$6.85$1,726.20
$6.42$3,235.68
$6.23$6,279.84
Need more?