Reference Only
A6HF-2102
DIP Switches / SIP Switches Dip Switch.
Datasheet
A6HF-2102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 2 Position | |
| Switch Type | DIP | |
| Actuator | Slide | |
| Pitch | 1.27 mm | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Voltage Rating DC | 24 VDC | |
| Series | A6HF | |
| Actuator Style | Slide | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | A6HF2102BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $307.50 | |
| $2.01 | $502.50 | |
| $1.88 | $940.00 | |
| $1.80 | $1,800.00 | |
| $1.73 | $4,325.00 | |
| $1.68 | $8,400.00 |
Need more?