Reference Only

A6H-0102

DIP Switches / SIP Switches 1/2 Pitch 10 Positn With tape seal.

Manufacturer:

Mfr Part:
A6H-0102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorSwitch
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6H
Actuator StyleSwitch
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6H0102VNMBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 33 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.19$105.27
$3.05$301.95
$2.69$710.16
$2.55$1,262.25
$2.43$2,806.65
$2.29$6,045.60
Need more?