Reference Only

A6FR-5101

DIP Switches / SIP Switches 5 Pole Short Actuator (white).

Manufacturer:

Mfr Part:
A6FR-5101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions5 Position
Switch TypeDIP
Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesA6FR
Actuator StylePiano
Life1000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches
Part # AliasesA6FR5101BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$35.52
$1.10$105.60
$0.92$235.52
$0.90$460.80
$0.87$2,199.36
$0.85$4,270.40
Need more?
Available Regional Inventory
32 available now at ttieurope.com