Reference Only
A6D-8103
DIP Switches / SIP Switches 8 Pins Sealed Raised Actuator.
Datasheet
A6D-8103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 8 Position | |
| Switch Type | DIP | |
| Actuator | Switch | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Current Rating | 100 mA | |
| Series | A6D | |
| Actuator Style | Switch | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Terminal Pitch | 2.54 mm | |
| Part # Aliases | A6D8103 A6D-8103BYOMZ A6D8103BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $100.51 | |
| $4.06 | $466.90 | |
| $3.78 | $956.34 | |
| $3.62 | $1,665.20 | |
| $3.45 | $3,174.00 | |
| $3.14 | $8,666.40 |
Need more?