Reference Only
A4EG-BM2B041
Emergency Stop Switches / E-Stop Switches A4EG-BM2B041.
Datasheet
A4EG-BM2B041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Pendant | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Current Rating | 1 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Wire Lead | |
| IP Rating | IP65 | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A4EG | |
| Subcategory | Switches | |
| Part # Aliases | A4EGBM2B041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $557.82 | $557.82 | |
| $486.76 | $4,867.60 |
Need more?