Reference Only

A4E-C211VA

Basic / Snap Action Switches Enabling Switch HorzMtg 4 Outputs.

Manufacturer:

Mfr Part:
A4E-C211VA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesA4E
TypeEnabling
Contact Form4PDT
Switch FunctionON - OFF
ActuatorButton
Current Rating2.5 A
Voltage Rating AC125 VAC
Voltage Rating DC24 VDC
Operating Force7 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP65
Actuator StyleButton
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesA4EC211VA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us