Reference Only
A3PJ-4001
Switch Hardware PUSHBUTTON.
Datasheet
A3PJ-4001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | Pushbutton Switches | |
| Designed for | A3P Series | |
| Series | A3P | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PJ4001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.05 | $6.05 | |
| $5.48 | $54.80 | |
| $5.32 | $133.00 | |
| $5.16 | $516.00 | |
| $4.89 | $1,222.50 | |
| $4.81 | $2,886.00 | |
| $4.77 | $5,724.00 |
Need more?