Reference Only
A3PA-5050
Switch Hardware SWITCH GUARD.
Datasheet
A3PA-5050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Switch Guard | |
| For Use With | A3PA Series Pushbutton Switches | |
| Designed for | Pushbutton Switches | |
| Series | A3P | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA5050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.21 | $12.21 | |
| $11.05 | $110.50 | |
| $10.25 | $256.25 | |
| $9.79 | $489.50 | |
| $9.44 | $944.00 | |
| $9.08 | $2,270.00 | |
| $8.85 | $5,310.00 | |
| $8.64 | $10,368.00 |
Need more?