Reference Only
A3PA-4007
Switch Hardware Pushbutton, barrier.
Datasheet
A3PA-4007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Barrier | |
| For Use With | A3P Series Pushbutton Switches | |
| Designed for | Pushbutton Switches | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3PA4007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $6.12 | |
| $3.00 | $30.00 | |
| $2.91 | $72.75 | |
| $2.88 | $144.00 | |
| $2.70 | $270.00 | |
| $2.62 | $655.00 | |
| $2.51 | $1,255.00 | |
| $2.44 | $2,440.00 |
Need more?