Reference Only
A3DT-501B
Switch Actuators NON-LIGHTED PUSHBUTTON.
Datasheet
A3DT-501B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| IP Rating | IP40 | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Standard Switches | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Terminal | |
| Part # Aliases | A3DT501BNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.42 | $10.42 | |
| $8.17 | $204.25 | |
| $8.07 | $403.50 | |
| $7.87 | $787.00 | |
| $7.54 | $1,885.00 | |
| $7.46 | $4,476.00 | |
| $7.32 | $8,784.00 |
Need more?