Reference Only

A3DJ-500Y

Switch Actuators BUILT-IN LED PUSHBUTTON.

Manufacturer:

Mfr Part:
A3DJ-500Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Actuators
SeriesA3D
TypeLED
PackagingBulk
Illumination ColorYellow
Mounting StylePanel Mount
Product TypeSwitch Actuators
SubcategorySwitch Accessories
Part # AliasesA3DJ500YNC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.39$17.39
$15.00$150.00
$14.14$353.50
$13.57$678.50
$13.18$1,318.00
$12.76$3,190.00
$12.48$6,240.00
Need more?
Contact Us