Reference Only
A3DJ-500R
Switch Actuators BUILT-IN LED PUSHBUTTON.
Datasheet
A3DJ-500R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A3D | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A3D Series | |
| Color | Red | |
| Illumination | Non-Illuminated | |
| Length | 12.4 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 7.4 mm | |
| Part # Aliases | A3DJ500RNC 985983 A3DJ500R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.39 | $17.39 | |
| $15.55 | $155.50 | |
| $14.48 | $362.00 | |
| $13.84 | $692.00 | |
| $13.10 | $1,310.00 | |
| $12.86 | $3,215.00 | |
| $12.63 | $7,578.00 |
Need more?