Reference Only
A3DA-500Y
Switch Actuators BUILT-IN LED PUSHBUTTON.
Datasheet
A3DA-500Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A3D | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A3DA Series | |
| Color | Yellow | |
| Illumination Color | Yellow | |
| Illumination | Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 985971 A3DA500YNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.39 | $17.39 | |
| $15.00 | $150.00 | |
| $14.14 | $353.50 | |
| $13.49 | $674.50 | |
| $12.94 | $1,294.00 | |
| $12.49 | $3,122.50 | |
| $12.21 | $7,326.00 |
Need more?