Reference Only
A3C-3004
Switch Hardware TIGHTENING TOOL.
Datasheet
A3C-3004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Tightening Tool | |
| For Use With | Pushbutton Switches | |
| Designed for | A3C Series | |
| Series | A3C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A3C3004NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.27 | $25.27 | |
| $23.47 | $234.70 | |
| $22.14 | $553.50 | |
| $20.78 | $1,039.00 | |
| $20.27 | $2,027.00 | |
| $19.40 | $4,850.00 | |
| $19.10 | $11,460.00 |
Need more?