Reference Only

A2A-4R

Basic / Snap Action Switches Lighted Pushbutton.

Manufacturer:

Mfr Part:
A2A-4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesA2A
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorButton
Current Rating5 A
Voltage Rating AC125 VAC
Operating Force1.47 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP00
Actuator StyleButton
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesA2A4R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.91$21.91
$16.22$162.20
$15.47$386.75
$14.91$745.50
$14.60$1,460.00
$14.22$7,110.00
Need more?