Reference Only
A22Z-EG21
Switch Hardware Flushmnt E-Stop Shroud 1 Space.
Datasheet
A22Z-EG21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Shroud | |
| Series | A22Z | |
| Features | E-Stop shroud | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 646459 A22ZEG21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.93 | $80.93 | |
| $65.60 | $656.00 | |
| $61.96 | $1,549.00 | |
| $59.48 | $2,974.00 | |
| $57.45 | $5,745.00 |
Need more?