Reference Only
A22Z-B103
Switch Bezels / Switch Caps PB ENCL. 3 HOLE.
Datasheet
A22Z-B103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Contact Blocks | |
| Type | SPST | |
| Color | Gray | |
| Series | A22 | |
| Features | 3 socket control box | |
| Height | 69.5 mm | |
| Length | 199 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 68 mm | |
| Part # Aliases | A22ZB103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $173.42 | $173.42 | |
| $153.85 | $1,538.50 | |
| $149.56 | $3,739.00 | |
| $146.49 | $7,324.50 |
Need more?