Reference Only
A22Z-B102
Switch Bezels / Switch Caps PB ENCL. 2 HOLE.
Datasheet
A22Z-B102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Contact Blocks | |
| Type | SPST | |
| Color | Gray | |
| Series | A22 | |
| Features | 2 socket control box | |
| Height | 69.5 mm | |
| Length | 137 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 68 mm | |
| Part # Aliases | A22ZB102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.79 | $102.79 | |
| $93.07 | $930.70 | |
| $89.46 | $2,236.50 | |
| $86.83 | $4,341.50 | |
| $84.27 | $8,427.00 |
Need more?