Reference Only

A22Z-3600F

Switch Bezels / Switch Caps SEALING CAP.

Manufacturer:

Mfr Part:
A22Z-3600F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeSealing
For Use WithPushbutton Switches
Designed forA22 Series
SeriesA22
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA22Z3600F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.97$8.97
$8.13$81.30
$7.80$195.00
$7.47$373.50
$7.24$724.00
$6.96$1,740.00
$6.82$3,410.00
$6.69$6,690.00
Need more?
Contact Us