Reference Only
A22Z-3320
Switch Hardware LEGEND PLATE FRAME W/O PLATE.
Datasheet
A22Z-3320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Plate | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22Z3320 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $6.34 | $63.40 | |
| $5.79 | $144.75 | |
| $5.59 | $279.50 | |
| $5.40 | $540.00 | |
| $5.27 | $1,317.50 | |
| $5.11 | $2,555.00 | |
| $5.02 | $5,020.00 |
Need more?