Reference Only
A22Z-30TW
Switch Hardware COLOR LENS WHT RND.
Datasheet
A22Z-30TW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Series | A22 | |
| Designed for | A22 Series | |
| For Use With | Pushbutton Switches | |
| Product Type | Switch Hardware | |
| Product | Indicators | |
| Subcategory | Switch Accessories | |
| Type | Lens | |
| Part # Aliases | A22Z30TW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.69 | $6.69 | |
| $6.56 | $65.60 | |
| $5.87 | $146.75 | |
| $5.65 | $565.00 | |
| $5.54 | $1,385.00 | |
| $5.48 | $2,740.00 | |
| $5.43 | $5,430.00 |
Need more?