Reference Only
A22Z-3003
Switch Hardware THREE ROW SPACER.
Datasheet
A22Z-3003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Spacer | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22 | |
| Illumination | Non-Illuminated | |
| Length | 14.2 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 10.8 mm | |
| Part # Aliases | A22Z3003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.76 | $9.76 | |
| $9.46 | $94.60 | |
| $8.95 | $223.75 | |
| $8.69 | $434.50 | |
| $8.50 | $850.00 | |
| $8.23 | $2,057.50 | |
| $8.10 | $4,050.00 | |
| $8.00 | $8,000.00 |
Need more?