Reference Only
A22S-C2M
Switch Hardware SS LONG 2POS MAINT.
Datasheet
A22S-C2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Selector | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Series | A22S | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22SC2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.08 | $30.08 | |
| $25.96 | $259.60 | |
| $24.47 | $611.75 | |
| $23.40 | $1,170.00 | |
| $22.38 | $2,238.00 | |
| $21.10 | $5,275.00 | |
| $21.09 | $10,545.00 |
Need more?