Reference Only
A22E-M
Emergency Stop Switches / E-Stop Switches ESTOP OP UNIT 40mm P-L T-R.
Datasheet
A22E-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Button Size | 40 mm | |
| Panel Cutout | 22.3 mm | |
| Color | Red | |
| Features | Push-lock, turn-reset emergency stop switch | |
| Product Type | Emergency Stop Switches | |
| Series | A22E | |
| Subcategory | Switches | |
| Part # Aliases | 359895 A22EM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.59 | $55.59 | |
| $50.24 | $502.40 | |
| $46.61 | $1,165.25 | |
| $45.18 | $2,259.00 | |
| $43.74 | $4,374.00 | |
| $42.95 | $10,737.50 |
Need more?