Reference Only
A22E-L
Switch Actuators ESTOP OP UNIT 60 DIA P-P T-R.
Datasheet
A22E-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A22E | |
| Type | Emergency Stop | |
| For Use With | Pushbutton Switches | |
| Designed for | A22 Series | |
| Color | Red | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Emergency Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A22EL 359874 105178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.83 | $64.83 | |
| $52.60 | $526.00 | |
| $49.93 | $1,248.25 | |
| $47.90 | $2,395.00 | |
| $46.37 | $4,637.00 | |
| $45.62 | $11,405.00 |
Need more?