Reference Only
A22-H1
Obsolete
Panel Mount Indicators - Neon & Incandescent 100 VAC INC. LAMP
Datasheet
A22-H1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Mounting Style | Snap In | |
| Series | A22 | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | A22H1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?