Reference Only

A16ZT-5101Y

Switch Bezels / Switch Caps IP65 COLOR RND YEL CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZT-5101Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductCaps
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
IP RatingIP65
SeriesA16
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16ZT5101Y

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.01$6.01
$5.91$59.10
$5.86$146.50
$5.35$267.50
$5.22$522.00
$5.08$1,270.00
$4.99$2,495.00
$4.92$4,920.00
Need more?
Contact Us