Reference Only
A16ZT-5060
Switch Cases / Switch Covers ROUND DUST COVER.
Datasheet
A16ZT-5060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | Cover | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Packaging | Tray | |
| Product Type | Switch Cases / Switch Covers | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZT5060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $12.15 | |
| $11.47 | $114.70 | |
| $11.11 | $277.75 | |
| $10.86 | $543.00 | |
| $10.53 | $1,053.00 | |
| $10.43 | $2,607.50 | |
| $10.33 | $5,165.00 | |
| $10.23 | $10,230.00 |
Need more?