Reference Only

A16ZT-5001G

Switch Bezels / Switch Caps IP40 COLOR RND GREEN CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZT-5001G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductCaps
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
SeriesA16
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16ZT5001G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.78$7.56
$3.52$35.20
$3.36$84.00
$3.24$162.00
$3.18$318.00
$3.11$777.50
$3.04$1,520.00
$2.98$2,980.00
Need more?
Contact Us