Reference Only

A16ZT-5001A

Switch Bezels / Switch Caps IP40 COLOR RND BLUE CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZT-5001A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductCaps
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
SeriesA16
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16ZT5001A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.33$6.66
$3.20$32.00
$3.16$79.00
$2.92$146.00
$2.89$289.00
$2.79$697.50
$2.72$1,360.00
$2.66$2,660.00
Need more?
Contact Us