Reference Only
A16ZJ-5050
Switch Cases / Switch Covers SWITCH GUARD RECT.
Datasheet
A16ZJ-5050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Actuators | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | Red | |
| Compliance | UL; CSA | |
| Material | Polyacrylate Resin | |
| Product Type | Switch Cases / Switch Covers | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ5050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.77 | $16.77 | |
| $15.18 | $151.80 | |
| $14.59 | $364.75 | |
| $14.16 | $708.00 | |
| $13.20 | $1,320.00 | |
| $12.86 | $3,215.00 | |
| $12.64 | $6,320.00 |
Need more?