Reference Only
A16ZJ-5001W
Switch Bezels / Switch Caps IP40 COLOR CAP WHITE.
Datasheet
A16ZJ-5001W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Rectangular | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | White | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Length | 24 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm | |
| Part # Aliases | A16ZJ5001W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $7.84 | |
| $3.45 | $34.50 | |
| $3.25 | $81.25 | |
| $3.16 | $158.00 | |
| $3.08 | $308.00 | |
| $3.04 | $760.00 | |
| $3.01 | $1,505.00 | |
| $2.98 | $2,980.00 |
Need more?