Reference Only
A16ZJ-5001R
Switch Bezels / Switch Caps IP40 COLOR REC RED CAP REPLACEMENT.
Datasheet
A16ZJ-5001R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Color | Red | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ5001R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.92 | $7.84 | |
| $3.42 | $34.20 | |
| $3.36 | $84.00 | |
| $3.24 | $162.00 | |
| $3.18 | $318.00 | |
| $3.11 | $777.50 | |
| $3.04 | $1,520.00 | |
| $2.99 | $2,990.00 |
Need more?