Reference Only
A16ZJ-5001G
Switch Bezels / Switch Caps IP40 COLOR REC GREEN CAP REPLACEMENT.
Datasheet
A16ZJ-5001G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Color | Green | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ5001G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $7.18 | |
| $3.35 | $33.50 | |
| $3.31 | $82.75 | |
| $3.25 | $162.50 | |
| $3.15 | $315.00 | |
| $3.06 | $765.00 | |
| $3.02 | $1,510.00 | |
| $2.99 | $2,990.00 |
Need more?