Reference Only

A16ZJ-5001A

Switch Bezels / Switch Caps IP40 COLOR REC BLUE CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZJ-5001A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
TypeCap
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
ColorBlue
SeriesA16
IlluminationNon-Illuminated
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16ZJ5001A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.50$7.00
$3.34$33.40
$3.30$82.50
$3.26$163.00
$3.23$323.00
$3.19$797.50
$3.15$1,575.00
$3.12$3,120.00
Need more?