Reference Only
A16ZJ-3003
Switch Actuators RECT PANEL PLUG.
Datasheet
A16ZJ-3003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A16 | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16ZJ3003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.83 | $7.83 | |
| $6.21 | $62.10 | |
| $6.00 | $150.00 | |
| $5.85 | $292.50 | |
| $5.72 | $572.00 | |
| $5.56 | $1,390.00 | |
| $5.48 | $2,740.00 | |
| $5.39 | $5,390.00 |
Need more?