Reference Only
A16ZA-5101R
Switch Bezels / Switch Caps IP65 COLOR SQ RED CAP REPLACEMENT.
Datasheet
A16ZA-5101R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Cap, Square | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | Red | |
| IP Rating | IP65 | |
| Series | A16 | |
| Packaging | Tray | |
| Illumination | Non-Illuminated | |
| Length | 18 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm | |
| Part # Aliases | A16ZA5101R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.87 | $58.70 | |
| $5.78 | $144.50 | |
| $5.36 | $268.00 | |
| $5.22 | $522.00 | |
| $5.09 | $1,272.50 | |
| $5.00 | $2,500.00 | |
| $4.92 | $4,920.00 |
Need more?