Reference Only
A16ZA-5101GY
Switch Bezels / Switch Caps RECTANGLE LED GREEN.
Datasheet
A16ZA-5101GY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | Green | |
| IP Rating | IP65 | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Length | 18 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 18 mm | |
| Part # Aliases | A16ZA5101GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.91 | $59.10 | |
| $5.86 | $146.50 | |
| $5.35 | $267.50 | |
| $5.22 | $522.00 | |
| $5.08 | $1,270.00 | |
| $4.98 | $2,490.00 | |
| $4.91 | $4,910.00 |
Need more?