Reference Only

A16ZA-5101G

Switch Bezels / Switch Caps IP65 COLOR SQ GREEN CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZA-5101G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
TypeCap, Square
For Use WithPushbutton Switches
Designed forA16 Series
ColorGreen
IP RatingIP65
SeriesA16
IlluminationNon-Illuminated
Length18 mm
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width18 mm
Part # AliasesA16ZA5101G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.01$6.01
$5.89$58.90
$5.80$145.00
$5.31$265.50
$5.19$519.00
$5.05$1,262.50
$4.95$2,475.00
$4.88$4,880.00
Need more?
Contact Us