Reference Only

A16ZA-5001GY

Switch Hardware IP40 COLOR SQ GRN LED CAP REPLACEMENT.

Manufacturer:

Mfr Part:
A16ZA-5001GY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductIndicators
TypeLens
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
SeriesA16
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # AliasesA16ZA5001GY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.40$6.80
$3.39$33.90
$3.12$78.00
$2.93$293.00
$2.83$707.50
$2.75$1,375.00
$2.69$2,690.00
$2.67$6,675.00
Need more?
Contact Us