Reference Only

A16ZA-3003

Switch Hardware SQUARE PANEL PLUG.

Manufacturer:

Mfr Part:
A16ZA-3003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
ProductBezels
TypeSquare
For Use WithPushbutton Switches
Designed forA16 Series
SeriesA16
ColorBlack
IlluminationNon-Illuminated
Length18 mm
MaterialResin
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width18 mm
Part # AliasesA16ZA3003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.83$5.83
$5.65$56.50
$5.23$130.75
$5.03$251.50
$4.82$482.00
$4.63$1,157.50
$4.46$2,230.00
$4.33$4,330.00
Need more?
Contact Us