Reference Only
A16Z-5080
Switch Hardware LAMP UNIT EXTRACTOR.
Datasheet
A16Z-5080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Extractor | |
| For Use With | Pushbutton Switches | |
| Designed for | A16, M16 Series | |
| Series | A16 | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Illumination | Non-Illuminated | |
| Length | 80 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 12 mm | |
| Part # Aliases | 3119970 A16Z5080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.66 | $10.66 | |
| $9.65 | $96.50 | |
| $8.69 | $217.25 | |
| $8.52 | $426.00 | |
| $8.36 | $836.00 | |
| $8.15 | $2,037.50 | |
| $7.99 | $3,995.00 | |
| $7.72 | $7,720.00 |
Need more?