Reference Only

A16L-TR

Switch Bezels / Switch Caps IL PB IP40 CAP RND RED PUSHBUTTON SWCH.

Manufacturer:

Mfr Part:
A16L-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeLED
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
ColorRed
SeriesA16
Mounting StyleSnap In
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16LTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.54$12.54
$10.82$108.20
$9.76$244.00
$9.45$472.50
$9.22$922.00
$9.02$2,255.00
$8.89$4,445.00
$8.77$8,770.00
Need more?