Reference Only
A16L-TG
Switch Bezels / Switch Caps IL PB IP40 CAP RND GRN PUSHBUTTON SWCH.
Datasheet
A16L-TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Type | Actuator | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Color | Green | |
| Series | A16 | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16LTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.94 | $9.94 | |
| $9.24 | $92.40 | |
| $8.82 | $220.50 | |
| $8.54 | $427.00 | |
| $8.33 | $833.00 | |
| $8.16 | $2,040.00 | |
| $8.06 | $4,030.00 | |
| $7.97 | $7,970.00 |
Need more?