Reference Only
A16L-TB
Switch Bezels / Switch Caps PB IP40 CAP RND BLK.
Datasheet
A16L-TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16LTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.50 | $12.50 | |
| $11.83 | $118.30 | |
| $11.62 | $290.50 | |
| $11.46 | $573.00 | |
| $11.30 | $1,130.00 | |
| $11.11 | $2,777.50 | |
| $11.01 | $5,505.00 | |
| $10.77 | $10,770.00 |
Need more?